ATS030A0X3-SRHZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


OmniOn Power
In Stock: 189
Unit Price: ₱37.66000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS030A0X3-SRHZ

DigiKey Part Number
555-ATS030A0X3-SRHZTR-ND - Tape & Reel (TR)
555-ATS030A0X3-SRHZCT-ND - Cut Tape (CT)
555-ATS030A0X3-SRHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS030A0X3-SRHZ
Description
DC DC CONVERTER 0.8-2.75V 80W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
80 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.3%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes