


LD39050PUR | |
|---|---|
DigiKey Part Number | 497-8717-2-ND - Tape & Reel (TR) 497-8717-1-ND - Cut Tape (CT) 497-8717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PUR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱45.13900 | ₱451.39 |
| 25 | ₱40.78000 | ₱1,019.50 |
| 100 | ₱35.93840 | ₱3,593.84 |
| 250 | ₱33.63144 | ₱8,407.86 |
| 500 | ₱32.24038 | ₱16,120.19 |
| 1,000 | ₱31.38583 | ₱31,385.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.68329 | ₱89,049.87 |
| 6,000 | ₱28.99152 | ₱173,949.12 |
| 9,000 | ₱28.64501 | ₱257,805.09 |
| 15,000 | ₱28.26144 | ₱423,921.60 |
| 21,000 | ₱28.03702 | ₱588,777.42 |











