Remote Control Decoder IC Alarm Systems, Communication Systems 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LICAL-DEC-MS001

DigiKey Part Number
343-LICAL-DEC-MS001TR-ND - Tape & Reel (TR)
343-LICAL-DEC-MS001CT-ND - Cut Tape (CT)
343-LICAL-DEC-MS001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LICAL-DEC-MS001
Description
IC REMOTE CONTROL DECODER 20SSOP
Customer Reference
Detailed Description
Remote Control Decoder IC Alarm Systems, Communication Systems 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Remote Control Decoder
Applications
Alarm Systems, Communication Systems
Voltage - Supply, Analog
2.0V ~ 5.5V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱497.84000₱497.84
10₱459.13100₱4,591.31
25₱432.33320₱10,808.33
100₱428.01560₱42,801.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.