
M24LR16E-RMN6T/2 | |
|---|---|
DigiKey Part Number | 497-11603-2-ND - Tape & Reel (TR) 497-11603-1-ND - Cut Tape (CT) 497-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR16E-RMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR16E-RMN6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱69.13800 | ₱691.38 |
| 25 | ₱65.24280 | ₱1,631.07 |
| 100 | ₱59.85370 | ₱5,985.37 |
| 250 | ₱56.61776 | ₱14,154.44 |
| 500 | ₱54.32866 | ₱27,164.33 |
| 1,000 | ₱52.16937 | ₱52,169.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱49.50320 | ₱123,758.00 |
| 5,000 | ₱47.62059 | ₱238,102.95 |
| 7,500 | ₱46.57032 | ₱349,277.40 |
| 12,500 | ₱45.29811 | ₱566,226.38 |


