
MAX17049X+ | |
|---|---|
DigiKey Part Number | MAX17049X+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17049X+ |
Description | IC BATT MON LI-ION 2CELL 8WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-WLP (1.66x0.92) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17049X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.66x0.92) | |
Base Product Number |

