Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX192BEWP+

DigiKey Part Number
MAX192BEWP+-ND
Manufacturer
Manufacturer Product Number
MAX192BEWP+
Description
IC DAS/ADC 10BIT 133K 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX192BEWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Factory Stock: 3,348
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,104.06000₱1,104.06
10₱879.07700₱8,790.77
36₱804.20611₱28,951.42
108₱758.27556₱81,893.76
252₱731.36853₱184,304.87
504₱713.65476₱359,682.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.