
MAX9586AZK+T | |
|---|---|
DigiKey Part Number | MAX9586AZK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9586AZK+T |
Description | IC AMP REC FILTR TSOT23-5 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter TSOT-23-5 |
EDA/CAD Models | MAX9586AZK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Reconstruction Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 4.25 mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |

