PSMN013-30LL,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 41,674
Unit Price: ₱45.85000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 31,208
Unit Price: ₱39.90000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 213,658
Unit Price: ₱37.52000
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: ₱105.40000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱116.72000
Datasheet

Similar


Infineon Technologies
In Stock: 5,008
Unit Price: ₱80.99000
Datasheet

Similar


Infineon Technologies
In Stock: 5,768
Unit Price: ₱60.15000
Datasheet

Similar


Infineon Technologies
In Stock: 216
Unit Price: ₱58.36000
Datasheet

Similar


Infineon Technologies
In Stock: 13,933
Unit Price: ₱75.03000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱70.86000
Datasheet

Similar


Infineon Technologies
In Stock: 419
Unit Price: ₱51.21000
Datasheet

Similar


Infineon Technologies
In Stock: 28
Unit Price: ₱55.98000
Datasheet

Similar


Infineon Technologies
In Stock: 25,856
Unit Price: ₱54.19000
Datasheet

Similar


Infineon Technologies
In Stock: 1,188
Unit Price: ₱61.34000
Datasheet
N-Channel 30 V 21A (Tc) 41W (Tc) Surface Mount 8-DFN3333 (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN013-30LL,115

DigiKey Part Number
568-5307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN013-30LL,115
Description
MOSFET N-CH 30V 21A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 21A (Tc) 41W (Tc) Surface Mount 8-DFN3333 (3.3x3.3)
EDA/CAD Models
PSMN013-30LL,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
768 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN3333 (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes