


R7FA4M2AD3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFL#AA0 |
Description | IC MCU 32BIT 512KB 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱292.99000 | ₱292.99 |
| 10 | ₱223.01500 | ₱2,230.15 |
| 25 | ₱205.54280 | ₱5,138.57 |
| 100 | ₱186.34390 | ₱18,634.39 |
| 250 | ₱177.19220 | ₱44,298.05 |
| 500 | ₱171.67432 | ₱85,837.16 |
| 1,000 | ₱167.13303 | ₱167,133.03 |
| 2,500 | ₱162.33830 | ₱405,845.75 |



