
12670 | |
---|---|
DigiKey Part Number | 1568-12670-ND |
Manufacturer | |
Manufacturer Product Number | 12670 |
Description | EVAL BOARD FOR MAG3110 |
Customer Reference | |
Detailed Description | MAG3110 - Magnetic, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | ±1000µT | |
Interface | I2C | |
Sensitivity | 0.1µT | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAG3110 | |
Note | - |