
SPS-L075-HALS | |
|---|---|
DigiKey Part Number | 480-3311-ND |
Manufacturer | |
Manufacturer Product Number | SPS-L075-HALS |
Description | SENSOR LINEAR 75MM WIRE LEADS |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 75.00mm (0 ~ 2.95") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.4% | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,647.15000 | ₱24,647.15 |
| 5 | ₱23,176.86000 | ₱115,884.30 |
| 10 | ₱22,629.17900 | ₱226,291.79 |
| 25 | ₱21,974.23600 | ₱549,355.90 |

