
STEVAL-CCH002V2 | |
|---|---|
DigiKey Part Number | 497-10518-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCH002V2 |
Description | EVAL BD FOR STHDMI002A STDVE001A |
Customer Reference | |
Detailed Description | STHDMI002A, STDVE001A, STDVE103A, STMAV340, STMA335 - HDMI and Video Switches Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | HDMI and Video Switches | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STHDMI002A, STDVE001A, STDVE103A, STMAV340, STMA335 | |
Primary Attributes | DVI-I, 2 HDMI, Y Pb Pr, S-Video, CVBS, VGA - Input and Output | |
Secondary Attributes | LCD Displays Selection Status of Video Switches and Buffers | |
Contents | Board(s) | |
Note | - |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,839.29000 | ₱10,839.29 |
| 10 | ₱10,814.22000 | ₱108,142.20 |








