
STW8C2SA-J19K26-CA | |
|---|---|
DigiKey Part Number | 897-STW8C2SA-J19K26-CATR-ND - Tape & Reel (TR) 897-STW8C2SA-J19K26-CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STW8C2SA-J19K26-CA |
Description | LED ACRICH COOL WHITE 5100K 3030 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5100K (3200K ~ 7000K) 6.3V 100mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 5100K (3200K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ₱10.55554 | ₱189,999.72 |
| 31,500 | ₱10.39915 | ₱327,573.23 |

