
SZ5-P0-WW-C8-GA | |
---|---|
DigiKey Part Number | 897-1231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ5-P0-WW-C8-GA |
Description | LED ACRICH WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 3000K 3.1V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 112lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 5.5°C/W |