
TEMD7000X01 | |
|---|---|
DigiKey Part Number | TEMD7000X01TR-ND - Tape & Reel (TR) TEMD7000X01CT-ND - Cut Tape (CT) TEMD7000X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD7000X01 |
Description | SENSOR PHOTODIODE 900NM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMD7000X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱41.44700 | ₱414.47 |
| 100 | ₱30.57300 | ₱3,057.30 |
| 500 | ₱25.71964 | ₱12,859.82 |
| 1,000 | ₱24.12966 | ₱24,129.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.08769 | ₱66,263.07 |
| 6,000 | ₱21.04914 | ₱126,294.84 |
| 9,000 | ₱20.51709 | ₱184,653.81 |
| 15,000 | ₱19.91666 | ₱298,749.90 |
| 21,000 | ₱19.55979 | ₱410,755.59 |
| 30,000 | ₱19.21196 | ₱576,358.80 |










