TXE-315-KH2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 0
Unit Price: ₱1,097.60627
Datasheet
TXE-xxx-KH2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXE-315-KH2

DigiKey Part Number
TXE-315-KH2-ND
Manufacturer
Manufacturer Product Number
TXE-315-KH2
Description
RF TX IC ASK 315MHZ 24SMD MOD
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 315MHz -4dBm ~ 4dBm PCB, Surface Mount Antenna 24-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
315MHz
Applications
Garage Openers, RKE, Security Alarms
Modulation or Protocol
ASK, OOK
Data Rate (Max)
-
Power - Output
-4dBm ~ 4dBm
Current - Transmitting
1.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
Built-in Remote Control Encoder
Voltage - Supply
2.7V ~ 5.2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
24-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes