
S-1000N21-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1038-2-ND - Tape & Reel (TR) 1662-1038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1000N21-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱35.01500 | ₱350.15 |
| 25 | ₱31.49000 | ₱787.25 |
| 100 | ₱27.63720 | ₱2,763.72 |
| 250 | ₱25.80184 | ₱6,450.46 |
| 500 | ₱24.69420 | ₱12,347.10 |
| 1,000 | ₱23.78248 | ₱23,782.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱22.23930 | ₱111,196.50 |
| 10,000 | ₱21.76171 | ₱217,617.10 |
| 15,000 | ₱21.52256 | ₱322,838.40 |
| 25,000 | ₱21.25763 | ₱531,440.75 |

