Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N23-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2855-2-ND - Tape & Reel (TR) 1662-2855-1-ND - Cut Tape (CT) 1662-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N23-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱35.01500 | ₱350.15 |
| 25 | ₱31.49000 | ₱787.25 |
| 100 | ₱27.63720 | ₱2,763.72 |
| 250 | ₱25.80184 | ₱6,450.46 |
| 500 | ₱24.69420 | ₱12,347.10 |
| 1,000 | ₱23.78248 | ₱23,782.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.65580 | ₱67,967.40 |


