
S-1003NA16I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1116-2-ND - Tape & Reel (TR) 1662-1116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1003NA16I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱40.31500 | ₱403.15 |
| 25 | ₱36.32560 | ₱908.14 |
| 100 | ₱31.94260 | ₱3,194.26 |
| 250 | ₱29.85600 | ₱7,464.00 |
| 500 | ₱28.59830 | ₱14,299.15 |
| 1,000 | ₱27.56272 | ₱27,562.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.28319 | ₱78,849.57 |
| 6,000 | ₱25.65712 | ₱153,942.72 |
| 9,000 | ₱25.34375 | ₱228,093.75 |
| 15,000 | ₱24.99635 | ₱374,945.25 |
| 21,000 | ₱24.79342 | ₱520,661.82 |

