Parametric Equivalent
Parametric Equivalent

S-1003NB30I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2866-2-ND - Tape & Reel (TR) 1662-2866-1-ND - Cut Tape (CT) 1662-2866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1003NB30I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.12400 | ₱391.24 |
| 25 | ₱35.25360 | ₱881.34 |
| 100 | ₱31.01360 | ₱3,101.36 |
| 250 | ₱28.98656 | ₱7,246.64 |
| 500 | ₱27.76460 | ₱13,882.30 |
| 1,000 | ₱26.75939 | ₱26,759.39 |
| 2,500 | ₱25.69821 | ₱64,245.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱25.05840 | ₱125,292.00 |


