S-1009C08I-I4T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱21.51315
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C08I-I4T1U

DigiKey Part Number
S-1009C08I-I4T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1009C08I-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱24.33415₱121,670.75
10,000₱23.82012₱238,201.20
15,000₱23.56278₱353,441.70
25,000₱23.27767₱581,941.75
Manufacturers Standard Package