Parametric Equivalent
Parametric Equivalent

S-1009C17I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C17I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C17I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009C17I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C17I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱24.33415 | ₱121,670.75 |
| 10,000 | ₱23.82012 | ₱238,201.20 |
| 15,000 | ₱23.56278 | ₱353,441.70 |
| 25,000 | ₱23.27767 | ₱581,941.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱60.56200 | ₱605.62 |
| 25 | ₱51.26080 | ₱1,281.52 |
| 100 | ₱40.73820 | ₱4,073.82 |


