
S-1009C25I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C25I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C25I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C25I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C25I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱38.05200 | ₱380.52 |
| 25 | ₱34.30080 | ₱857.52 |
| 100 | ₱30.14420 | ₱3,014.42 |
| 250 | ₱28.16952 | ₱7,042.38 |
| 500 | ₱26.97616 | ₱13,488.08 |
| 1,000 | ₱25.99477 | ₱25,994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.78253 | ₱74,347.59 |

