
S-1009C41I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C41I-M5T1UTR-ND - Tape & Reel (TR) 1662-S-1009C41I-M5T1UCT-ND - Cut Tape (CT) 1662-S-1009C41I-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C41I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C41I-M5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱38.05200 | ₱380.52 |
| 25 | ₱34.30080 | ₱857.52 |
| 100 | ₱30.14420 | ₱3,014.42 |
| 250 | ₱28.16952 | ₱7,042.38 |
| 500 | ₱26.97616 | ₱13,488.08 |
| 1,000 | ₱25.99477 | ₱25,994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.78253 | ₱74,347.59 |
| 6,000 | ₱24.18901 | ₱145,134.06 |
| 9,000 | ₱23.89199 | ₱215,027.91 |
| 15,000 | ₱23.56278 | ₱353,441.70 |
| 21,000 | ₱23.37043 | ₱490,779.03 |

