Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009N08I-N4T1U

DigiKey Part Number
1662-2291-2-ND - Tape & Reel (TR)
1662-2291-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1009N08I-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
S-1009N08I-N4T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱38.05200₱380.52
25₱34.30080₱857.52
100₱30.14420₱3,014.42
250₱28.16952₱7,042.38
500₱26.97616₱13,488.08
1,000₱25.99477₱25,994.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱24.78253₱74,347.59
6,000₱24.18901₱145,134.06
9,000₱23.89199₱215,027.91
15,000₱23.56278₱353,441.70
21,000₱23.37043₱490,779.03
Manufacturers Standard Package