S-1009N25I-N4T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱22.65580
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱22.65580
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱21.91857
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱21.91857
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009N25I-N4T1U

DigiKey Part Number
1662-S-1009N25I-N4T1UTR-ND - Tape & Reel (TR)
1662-S-1009N25I-N4T1UCT-ND - Cut Tape (CT)
1662-S-1009N25I-N4T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009N25I-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱38.05200₱380.52
25₱34.30080₱857.52
100₱30.14420₱3,014.42
250₱28.16952₱7,042.38
500₱26.97616₱13,488.08
1,000₱25.99477₱25,994.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱24.78253₱74,347.59
Manufacturers Standard Package