Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1112B18MC-L6DTFU | |
|---|---|
DigiKey Part Number | 1662-1224-2-ND - Tape & Reel (TR) 1662-1224-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1112B18MC-L6DTFU |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱38.11200 | ₱381.12 |
| 25 | ₱34.32480 | ₱858.12 |
| 100 | ₱30.15610 | ₱3,015.61 |
| 250 | ₱28.17192 | ₱7,042.98 |
| 500 | ₱26.97258 | ₱13,486.29 |
| 1,000 | ₱26.05789 | ₱26,057.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.76804 | ₱74,304.12 |
| 6,000 | ₱24.17204 | ₱145,032.24 |
| 9,000 | ₱23.87346 | ₱214,861.14 |
| 15,000 | ₱23.54254 | ₱353,138.10 |
| 21,000 | ₱23.34924 | ₱490,334.04 |


