


S-1142B50I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-1355-2-ND - Tape & Reel (TR) 1662-1355-1-ND - Cut Tape (CT) 1662-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142B50I-E6T1U |
Description | IC REG LINEAR 5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-1142B50I-E6T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱53.89484 | ₱107,789.68 |
| 4,000 | ₱52.64592 | ₱210,583.68 |
| 6,000 | ₱52.02080 | ₱312,124.80 |
| 10,000 | ₱51.32775 | ₱513,277.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱78.07000 | ₱780.70 |
| 25 | ₱71.00760 | ₱1,775.19 |
| 100 | ₱63.21230 | ₱6,321.23 |
| 250 | ₱59.49520 | ₱14,873.80 |
| 500 | ₱57.25494 | ₱28,627.47 |
| 1,000 | ₱57.03580 | ₱57,035.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱75.80700 | ₱758.07 |
| 25 | ₱68.93520 | ₱1,723.38 |
| 100 | ₱61.36630 | ₱6,136.63 |
| 250 | ₱57.76112 | ₱14,440.28 |
| 500 | ₱55.58754 | ₱27,793.77 |
| 1,000 | ₱53.79807 | ₱53,798.07 |

