


S-1206B12-M3T1U | |
|---|---|
DigiKey Part Number | 1662-3285-2-ND - Tape & Reel (TR) 1662-3285-1-ND - Cut Tape (CT) 1662-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B12-M3T1U |
Description | IC REG LINEAR 1.2V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱40.19600 | ₱401.96 |
| 25 | ₱36.23040 | ₱905.76 |
| 100 | ₱31.87710 | ₱3,187.71 |
| 250 | ₱29.80360 | ₱7,450.90 |
| 500 | ₱28.55304 | ₱14,276.52 |
| 1,000 | ₱27.52341 | ₱27,523.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.25222 | ₱78,756.66 |
| 6,000 | ₱25.63032 | ₱153,781.92 |
| 9,000 | ₱25.31887 | ₱227,869.83 |
| 15,000 | ₱24.97368 | ₱374,605.20 |
| 21,000 | ₱24.77198 | ₱520,211.58 |

