


S-1206B14-M3T1G | |
|---|---|
DigiKey Part Number | S-1206B14-M3T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B14-M3T1G |
Description | IC REG LINEAR 1.4V 250MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.25222 | ₱78,756.66 |
| 6,000 | ₱25.63032 | ₱153,781.92 |
| 9,000 | ₱25.31887 | ₱227,869.83 |
| 15,000 | ₱24.97368 | ₱374,605.20 |
| 21,000 | ₱24.77198 | ₱520,211.58 |

