


S-1313D18-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D18-N4T1U3TR-ND - Tape & Reel (TR) 1662-S-1313D18-N4T1U3CT-ND - Cut Tape (CT) 1662-S-1313D18-N4T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D18-N4T1U3 |
Description | IC REG LINEAR 1.8V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱52.22500 | ₱522.25 |
| 25 | ₱47.25880 | ₱1,181.47 |
| 100 | ₱41.78620 | ₱4,178.62 |
| 250 | ₱39.17676 | ₱9,794.19 |
| 500 | ₱37.60464 | ₱18,802.32 |
| 1,000 | ₱36.31002 | ₱36,310.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.71189 | ₱104,135.67 |

