



S-1317A20-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-2839-2-ND - Tape & Reel (TR) 1662-2839-1-ND - Cut Tape (CT) 1662-2839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A20-A4T2U4 |
Description | IC REG LINEAR 2V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1317A20-A4T2U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱36.86100 | ₱368.61 |
| 25 | ₱33.22880 | ₱830.72 |
| 100 | ₱29.18550 | ₱2,918.55 |
| 250 | ₱27.25960 | ₱6,814.90 |
| 500 | ₱26.09958 | ₱13,049.79 |
| 1,000 | ₱25.14439 | ₱25,144.39 |
| 2,500 | ₱24.13657 | ₱60,341.42 |
| 5,000 | ₱23.52880 | ₱117,644.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱23.02882 | ₱230,288.20 |

