S-13A1C25-E6T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱100.64000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱107.79000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱49.67512
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱49.67512
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱49.67512
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱49.67512
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱49.67512
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1C25-E6T1U3

DigiKey Part Number
1662-3174-2-ND - Tape & Reel (TR)
1662-3174-1-ND - Cut Tape (CT)
1662-3174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1C25-E6T1U3
Description
IC REG LINEAR 2.5V 1A 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱100.64000₱100.64
10₱73.78200₱737.82
25₱67.07720₱1,676.93
100₱59.69290₱5,969.29
250₱56.17232₱14,043.08
500₱54.04758₱27,023.79
1,000₱52.29860₱52,298.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱49.67512₱198,700.48
Manufacturers Standard Package