


S-13A1D12-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3184-2-ND - Tape & Reel (TR) 1662-3184-1-ND - Cut Tape (CT) 1662-3184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1D12-U5T1U3 |
Description | IC REG LINEAR 1.2V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱73.78200 | ₱737.82 |
| 25 | ₱67.07720 | ₱1,676.93 |
| 100 | ₱59.69290 | ₱5,969.29 |
| 250 | ₱56.17232 | ₱14,043.08 |
| 500 | ₱54.04758 | ₱27,023.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.29860 | ₱52,298.60 |
| 2,000 | ₱50.85957 | ₱101,719.14 |
| 3,000 | ₱50.13892 | ₱150,416.76 |
| 5,000 | ₱49.34027 | ₱246,701.35 |
| 7,000 | ₱48.87354 | ₱342,114.78 |
| 10,000 | ₱48.42499 | ₱484,249.90 |

