


S-19915BA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19915BA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19915BA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19915BA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19915BA-A8T1U7 |
Description | IC REG BUCK ADJ 1A HSNT-8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-8-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱273.33000 | ₱273.33 |
| 10 | ₱207.47200 | ₱2,074.72 |
| 25 | ₱191.08400 | ₱4,777.10 |
| 100 | ₱173.02850 | ₱17,302.85 |
| 250 | ₱164.42468 | ₱41,106.17 |
| 500 | ₱159.23790 | ₱79,618.95 |
| 1,000 | ₱154.96875 | ₱154,968.75 |
| 2,500 | ₱150.46260 | ₱376,156.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱147.74677 | ₱738,733.85 |

