


S-19932AA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19932AA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19932AA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19932AA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19932AA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱77.71300 | ₱777.13 |
| 25 | ₱70.67400 | ₱1,766.85 |
| 100 | ₱62.94440 | ₱6,294.44 |
| 250 | ₱59.26176 | ₱14,815.44 |
| 500 | ₱57.04176 | ₱28,520.88 |
| 1,000 | ₱55.21297 | ₱55,212.97 |
| 2,500 | ₱53.28248 | ₱133,206.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱52.11935 | ₱260,596.75 |

