
S-5712ACDL0-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1606-2-ND - Tape & Reel (TR) 1662-1606-1-ND - Cut Tape (CT) 1662-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712ACDL0-I4T1U |
Description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 5 | ₱43.35200 | ₱216.76 |
| 10 | ₱41.14900 | ₱411.49 |
| 25 | ₱38.44560 | ₱961.14 |
| 50 | ₱36.63520 | ₱1,831.76 |
| 100 | ₱34.96780 | ₱3,496.78 |
| 500 | ₱31.62820 | ₱15,814.10 |
| 1,000 | ₱30.38658 | ₱30,386.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱27.88917 | ₱139,445.85 |
| 10,000 | ₱26.95948 | ₱269,594.80 |
| 15,000 | ₱26.45175 | ₱396,776.25 |

