Digital Switch Latch Push-Pull Hall Effect TSOT-23-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-576Z1L1B-L3T2U

DigiKey Part Number
1662-S-576Z1L1B-L3T2UTR-ND - Tape & Reel (TR)
1662-S-576Z1L1B-L3T2UCT-ND - Cut Tape (CT)
1662-S-576Z1L1B-L3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-576Z1L1B-L3T2U
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect TSOT-23-3S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
4.1mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,278
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.08000₱69.08
5₱60.62200₱303.11
10₱57.64400₱576.44
25₱54.00000₱1,350.00
50₱51.54640₱2,577.32
100₱49.28950₱4,928.95
500₱44.76136₱22,380.68
1,000₱43.07728₱43,077.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱40.69230₱122,076.90
6,000₱39.34756₱236,085.36
9,000₱38.61328₱347,519.52
15,000₱37.73961₱566,094.15
Manufacturers Standard Package