
S-576ZNL1R-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-576ZNL1R-L3T2UTR-ND - Tape & Reel (TR) 1662-S-576ZNL1R-L3T2UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-576ZNL1R-L3T2U |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.1mT Trip, ±4.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 5 | ₱71.58000 | ₱357.90 |
| 10 | ₱68.06600 | ₱680.66 |
| 25 | ₱63.90920 | ₱1,597.73 |
| 50 | ₱61.07440 | ₱3,053.72 |
| 100 | ₱58.46620 | ₱5,846.62 |
| 500 | ₱53.23294 | ₱26,616.47 |
| 1,000 | ₱51.28565 | ₱51,285.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱48.52670 | ₱145,580.10 |

