


S-576ZNL2B-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-576ZNL2B-A6T8UTR-ND - Tape & Reel (TR) 1662-S-576ZNL2B-A6T8UCT-ND - Cut Tape (CT) 1662-S-576ZNL2B-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-576ZNL2B-A6T8U |
Description | MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8.5mT Trip, ±8.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 5 | ₱60.62200 | ₱303.11 |
| 10 | ₱57.64400 | ₱576.44 |
| 25 | ₱54.00000 | ₱1,350.00 |
| 50 | ₱51.54640 | ₱2,577.32 |
| 100 | ₱49.28950 | ₱4,928.95 |
| 500 | ₱44.76136 | ₱22,380.68 |
| 1,000 | ₱43.07728 | ₱43,077.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱39.69008 | ₱198,450.40 |
| 10,000 | ₱38.42839 | ₱384,283.90 |
| 15,000 | ₱37.73961 | ₱566,094.15 |

