
S-80816CNNB-B8BT2U | |
|---|---|
DigiKey Part Number | 1662-3218-2-ND - Tape & Reel (TR) 1662-3218-1-ND - Cut Tape (CT) 1662-3218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80816CNNB-B8BT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱33.94400 | ₱339.44 |
| 25 | ₱30.51360 | ₱762.84 |
| 100 | ₱26.76770 | ₱2,676.77 |
| 250 | ₱24.98004 | ₱6,245.01 |
| 500 | ₱23.90218 | ₱11,951.09 |
| 1,000 | ₱23.01488 | ₱23,014.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.91857 | ₱65,755.71 |

