Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80816CNNB-B8BT2U

DigiKey Part Number
1662-3218-2-ND - Tape & Reel (TR)
1662-3218-1-ND - Cut Tape (CT)
1662-3218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80816CNNB-B8BT2U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,105
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱33.94400₱339.44
25₱30.51360₱762.84
100₱26.76770₱2,676.77
250₱24.98004₱6,245.01
500₱23.90218₱11,951.09
1,000₱23.01488₱23,014.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.91857₱65,755.71
Manufacturers Standard Package