Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80843CLMC-B64T2U | |
|---|---|
DigiKey Part Number | 1662-S-80843CLMC-B64T2UTR-ND - Tape & Reel (TR) 1662-S-80843CLMC-B64T2UCT-ND - Cut Tape (CT) 1662-S-80843CLMC-B64T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80843CLMC-B64T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱33.94400 | ₱339.44 |
| 25 | ₱30.51360 | ₱762.84 |
| 100 | ₱26.76770 | ₱2,676.77 |
| 250 | ₱24.98004 | ₱6,245.01 |
| 500 | ₱23.90218 | ₱11,951.09 |
| 1,000 | ₱23.01488 | ₱23,014.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.91857 | ₱65,755.71 |



