


S-817A30ANB-CUTT2U | |
|---|---|
DigiKey Part Number | 1662-1980-2-ND - Tape & Reel (TR) 1662-1980-1-ND - Cut Tape (CT) 1662-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A30ANB-CUTT2U |
Description | IC REG LINEAR 3V 50MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.18400 | ₱391.84 |
| 25 | ₱35.32520 | ₱883.13 |
| 100 | ₱31.04940 | ₱3,104.94 |
| 250 | ₱29.01516 | ₱7,253.79 |
| 500 | ₱27.78604 | ₱13,893.02 |
| 1,000 | ₱26.87789 | ₱26,877.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.52591 | ₱76,577.73 |
| 6,000 | ₱24.91473 | ₱149,488.38 |
| 9,000 | ₱24.60871 | ₱221,478.39 |
| 15,000 | ₱24.26968 | ₱364,045.20 |
| 21,000 | ₱24.07153 | ₱505,502.13 |

