
S-8249AAH-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8249AAH-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8249AAH-M6T1UCT-ND - Cut Tape (CT) 1662-S-8249AAH-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8249AAH-M6T1U |
Description | BATTERY PROTECTION IC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱57.89312 | ₱173,679.36 |
| 6,000 | ₱55.74883 | ₱334,492.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱75.80700 | ₱758.07 |
| 25 | ₱68.93520 | ₱1,723.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱107.30900 | ₱1,073.09 |
| 25 | ₱91.99280 | ₱2,299.82 |

