Power Supply Controller Power Supply Switching 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8424AAAFT-TB-U

DigiKey Part Number
1662-3273-2-ND - Tape & Reel (TR)
1662-3273-1-ND - Cut Tape (CT)
1662-3273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8424AAAFT-TB-U
Description
IC POWER SUPPLY SWITCHING 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Switching 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Switching
Voltage - Input
1.7V ~ 16V
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱99.45000₱99.45
10₱72.88900₱728.89
25₱66.26720₱1,656.68
100₱58.94850₱5,894.85
250₱55.46488₱13,866.22
500₱53.36156₱26,680.78
1,000₱51.63223₱51,632.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱49.03615₱196,144.60
Manufacturers Standard Package