S-8591AB-S8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱52.46936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱52.46936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱52.46936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱52.46936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱73.94309
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱73.94309
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱73.94309
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱73.94309
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱39.26936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱39.26936
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱39.26936
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8591AB-S8T1U7

DigiKey Part Number
1662-S-8591AB-S8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8591AB-S8T1U7
Description
IC REG BUCK ADJ 600MA 8HTMSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱39.26936₱157,077.44
8,000₱38.46461₱307,716.88
12,000₱38.06183₱456,741.96
Manufacturers Standard Package