
S-85V1AB30-I6T1U | |
|---|---|
DigiKey Part Number | 1662-3339-2-ND - Tape & Reel (TR) 1662-3339-1-ND - Cut Tape (CT) 1662-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85V1AB30-I6T1U |
Description | IC REG BUCK 3V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱58.18000 | ₱581.80 |
| 25 | ₱52.69000 | ₱1,317.25 |
| 100 | ₱46.69320 | ₱4,669.32 |
| 250 | ₱43.82640 | ₱10,956.60 |
| 500 | ₱42.10066 | ₱21,050.33 |
| 1,000 | ₱40.67980 | ₱40,679.80 |
| 2,500 | ₱39.17890 | ₱97,947.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱38.27493 | ₱191,374.65 |

