Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC88A-B-PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-89431ACNC-HBVTFG

DigiKey Part Number
S-89431ACNC-HBVTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-89431ACNC-HBVTFG
Description
IC OPAMP GP 1 CIRCUIT SC88A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC88A-B-PKG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
4.8 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
500nA
Current - Output / Channel
6 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC88A-B-PKG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.78509₱59,355.27
6,000₱19.29202₱115,752.12
9,000₱19.04508₱171,405.72
15,000₱18.77143₱281,571.45
21,000₱18.61147₱390,840.87
30,000₱18.45776₱553,732.80
Manufacturers Standard Package