Parametric Equivalent
Similar
Similar



S-L2980A50MC-TF-G | |
|---|---|
DigiKey Part Number | S-L2980A50MC-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A50MC-TF-G |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.90509 | ₱80,715.27 |
| 6,000 | ₱26.27028 | ₱157,621.68 |
| 9,000 | ₱25.95242 | ₱233,571.78 |
| 15,000 | ₱25.60031 | ₱384,004.65 |
| 21,000 | ₱25.39445 | ₱533,283.45 |



